Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3108B-18(0850)Copy
Manufacturer Standard Lead Time10 weeks
Order Code4950710
Product Range97 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$552.580 |
| 10+ | NT$482.430 |
| 25+ | NT$449.420 |
| 100+ | NT$424.340 |
| 250+ | NT$406.440 |
| 500+ | NT$398.320 |
Price for:Each
Minimum: 1
Multiple: 1
NT$552.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3108B-18(0850)Copy
Manufacturer Standard Lead Time10 weeks
Order Code4950710
Product Range97 Series
Technical Datasheet
Product Range97 Series
Shell TypeSplit Shell Right Angle Plug
For Use WithAmphenol 97 Series Size 18 Inserts
Connector Body MaterialAluminium Alloy Body
Connector Shell Size18
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
97 Series
For Use With
Amphenol 97 Series Size 18 Inserts
Connector Shell Size
18
Shell Type
Split Shell Right Angle Plug
Connector Body Material
Aluminium Alloy Body
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
