Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BMCSBE-06RCopy
Order Code5112920
Product RangeGuardXcel Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$940.700 |
| 10+ | NT$904.140 |
| 25+ | NT$855.440 |
| 100+ | NT$812.040 |
| 250+ | NT$786.140 |
| 500+ | NT$763.360 |
Price for:Each
Minimum: 1
Multiple: 1
NT$940.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BMCSBE-06RCopy
Order Code5112920
Product RangeGuardXcel Series
Technical Datasheet
Thread SizeM50 x 1.5
Cable Diameter Min20mm
Cable Diameter Max26mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP66, IP68
Product RangeGuardXcel Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
M50 x 1.5
Cable Diameter Max
26mm
Gland Colour
Metallic - Nickel Finish
Product Range
GuardXcel Series
Cable Diameter Min
20mm
Cable Gland Material
Brass
IP / NEMA Rating
IP66, IP68
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
