Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BSCS-12Copy
Order Code5112812
Product RangeGuardXcel Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | NT$10.840 |
| 100+ | NT$10.000 |
| 500+ | NT$9.280 |
| 1000+ | NT$8.630 |
| 2500+ | NT$8.290 |
| 5000+ | NT$7.930 |
Price for:Each
Minimum: 10
Multiple: 10
NT$108.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BSCS-12Copy
Order Code5112812
Product RangeGuardXcel Series
Technical Datasheet
Thread SizePG9
Cable Diameter Min4mm
Cable Diameter Max8mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourLight Grey
IP / NEMA RatingIP68
Product RangeGuardXcel Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
PG9
Cable Diameter Max
8mm
Gland Colour
Light Grey
Product Range
GuardXcel Series
Cable Diameter Min
4mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP68
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
