Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BSCSR-14Copy
Order Code5112822
Product RangeGuardXcel Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | NT$15.490 |
| 100+ | NT$14.290 |
| 500+ | NT$13.260 |
| 1000+ | NT$12.330 |
| 2500+ | NT$11.840 |
| 5000+ | NT$11.340 |
Price for:Each
Minimum: 10
Multiple: 10
NT$154.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BSCSR-14Copy
Order Code5112822
Product RangeGuardXcel Series
Technical Datasheet
Thread SizePG13.5
Cable Diameter Min5mm
Cable Diameter Max9mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourLight Grey
IP / NEMA RatingIP66, IP68
Product RangeGuardXcel Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
PG13.5
Cable Diameter Max
9mm
Gland Colour
Light Grey
Product Range
GuardXcel Series
Cable Diameter Min
5mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP66, IP68
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
