Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | AIO-CSJM18Copy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 3897566 |
| Your Part Number | |
| Technical Datasheet |
212 In Stock
Need more?
212 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$284.750 |
| 5+ | NT$271.120 |
| 10+ | NT$257.170 |
| 25+ | NT$245.490 |
| 50+ | NT$237.380 |
| 100+ | NT$227.970 |
| 250+ | NT$211.270 |
Price for:Each
Minimum: 1
Multiple: 1
NT$284.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | AIO-CSJM18Copy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 3897566 |
| Technical Datasheet | |
| Thread Size | M18 x 1.5 |
| Cable Diameter Min | 5mm |
| Cable Diameter Max | 10mm |
| Cable Gland Material | Brass |
| IP / NEMA Rating | IP68 |
Technical Specifications
| Thread Size | M18 x 1.5 |
|---|---|
| Cable Diameter Max | 10mm |
| IP / NEMA Rating | IP68 |
| Cable Diameter Min | 5mm |
|---|---|
| Cable Gland Material | Brass |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 74198090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .024494 |
