Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | AIO-CSM24Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 3897580 |
| Your Part Number | |
| Technical Datasheet |
225 In Stock
Need more?
225 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$125.680 |
| 10+ | NT$112.240 |
| 25+ | NT$111.600 |
| 50+ | NT$107.130 |
| 100+ | NT$102.970 |
| 250+ | NT$101.050 |
| 500+ | NT$99.130 |
| 1000+ | NT$96.890 |
Price for:Each
Minimum: 1
Multiple: 1
NT$125.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | AIO-CSM24Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 3897580 |
| Technical Datasheet | |
| Thread Size | M24 x 1.5 |
| Cable Diameter Max | 14mm |
| Cable Gland Material | Nylon 6.6 (Polyamide 6.6) |
| IP / NEMA Rating | Not Rated |
| Product Range | - |
Technical Specifications
| Thread Size | M24 x 1.5 |
|---|---|
| Cable Gland Material | Nylon 6.6 (Polyamide 6.6) |
| Product Range | - |
| Cable Diameter Max | 14mm |
|---|---|
| IP / NEMA Rating | Not Rated |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .024494 |
