Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | AIO-CSPG11Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 3897585 |
| Your Part Number | |
| Technical Datasheet |
147 In Stock
Need more?
147 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$113.380 |
| 10+ | NT$91.630 |
| 25+ | NT$87.790 |
| 50+ | NT$79.160 |
| 100+ | NT$75.960 |
| 250+ | NT$70.520 |
| 500+ | NT$70.200 |
| 1000+ | NT$69.880 |
Price for:Each
Minimum: 1
Multiple: 1
NT$113.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | AIO-CSPG11Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 3897585 |
| Technical Datasheet | |
| Thread Size | PG11 |
| Cable Diameter Min | 5mm |
| Cable Diameter Max | 10mm |
| Cable Gland Material | Nylon 6.6 (Polyamide 6.6) |
| Gland Colour | Black, Grey |
| Product Range | - |
Technical Specifications
| Thread Size | PG11 |
|---|---|
| Cable Diameter Max | 10mm |
| Gland Colour | Black, Grey |
| Cable Diameter Min | 5mm |
|---|---|
| Cable Gland Material | Nylon 6.6 (Polyamide 6.6) |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .024494 |
