Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | AIO-CSPG7Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 3897593 |
| Your Part Number | |
| Technical Datasheet |
500 In Stock
Need more?
500 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$84.130 |
| 10+ | NT$73.250 |
| 25+ | NT$69.730 |
| 50+ | NT$66.850 |
| 100+ | NT$64.300 |
| 250+ | NT$63.520 |
| 500+ | NT$62.740 |
| 1000+ | NT$61.950 |
Price for:Each
Minimum: 1
Multiple: 1
NT$84.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | AIO-CSPG7Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 3897593 |
| Technical Datasheet | |
| Thread Size | PG7 |
| Cable Diameter Min | 3mm |
| Cable Gland Material | Nylon 6.6 (Polyamide 6.6) |
| IP / NEMA Rating | Not Rated |
Technical Specifications
| Thread Size | PG7 |
|---|---|
| Cable Gland Material | Nylon 6.6 (Polyamide 6.6) |
| Cable Diameter Min | 3mm |
|---|---|
| IP / NEMA Rating | Not Rated |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004676 |
