Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoALM06FQ19-31S(LQ)Copy
Manufacturer Standard Lead Time14 weeks
Order Code3781261
Product RangeAmphe-Lite Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$6,159.140 |
| 5+ | NT$5,389.250 |
| 10+ | NT$4,465.380 |
| 25+ | NT$4,003.440 |
Price for:Each
Minimum: 1
Multiple: 1
NT$6,159.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoALM06FQ19-31S(LQ)Copy
Manufacturer Standard Lead Time14 weeks
Order Code3781261
Product RangeAmphe-Lite Series
Technical Datasheet
Product RangeAmphe-Lite Series
Equivalent Military SpecificationMIL-DTL-38999 Series
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Connector Body MaterialMetal Body
Connector Body PlatingNickel
Service ClassEMI
Technical Specifications
Product Range
Amphe-Lite Series
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Plating
Nickel
Equivalent Military Specification
MIL-DTL-38999 Series
Connector Body Material
Metal Body
Service Class
EMI
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056881
