Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | C10-781683-021Copy |
| Order Code | 4917926 |
| Product Range | Floating Mate Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$102.240 |
| 10+ | NT$87.430 |
| 100+ | NT$78.490 |
| 250+ | NT$74.860 |
| 500+ | NT$72.030 |
| 1000+ | NT$69.280 |
Price for:Each
Minimum: 1
Multiple: 1
NT$102.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | C10-781683-021Copy |
| Order Code | 4917926 |
| Product Range | Floating Mate Series |
| Technical Datasheet | |
| Product Range | Floating Mate Series |
| Contact Plating | - |
| Contact Material | - |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Min | - |
| Wire Size AWG Max | 4AWG |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Floating Mate Series |
|---|---|
| Contact Material | - |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 4AWG |
| Contact Plating | - |
|---|---|
| Contact Gender | Pin |
| Wire Size AWG Min | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .05 |
