Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | UTXTC0003Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 5115846 |
| Product Range | UTX Series |
| Your Part Number | |
| Technical Datasheet |
9 In Stock
Need more?
9 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$16,023.860 |
Price for:Each
Minimum: 1
Multiple: 1
NT$16,023.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | UTXTC0003Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 5115846 |
| Product Range | UTX Series |
| Technical Datasheet | |
| Crimp Tool Type | Hand |
| For Use With | Amphenol UTX S&F 2.5mm2, 4mm2, 6mm2 Contacts |
| Product Range | UTX Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Crimp Tool Type | Hand |
|---|---|
| Product Range | UTX Series |
| For Use With | Amphenol UTX S&F 2.5mm2, 4mm2, 6mm2 Contacts |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82032000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004 |
