Print Page
D38999/24FD18PN
Circular Connector, MIL-DTL-38999 Series III, DS38999/24 Series, Jam Nut Receptacle, 18 Contacts
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL LTD |
|---|---|
| Manufacturer Part No | D38999/24FD18PNCopy |
| Order Code | 1881222 |
| Product Range | DS38999/24 Series |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 8pm (Northern Ireland 6pm)
| Quantity | Price |
|---|---|
| 1+ | NT$3,317.130 |
| 5+ | NT$3,309.980 |
| 10+ | NT$3,302.820 |
| 25+ | NT$3,295.660 |
| 50+ | NT$3,288.500 |
| 100+ | NT$3,281.340 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,317.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL LTD |
|---|---|
| Manufacturer Part No | D38999/24FD18PNCopy |
| Order Code | 1881222 |
| Product Range | DS38999/24 Series |
| Technical Datasheet | |
| Military Specification | MIL-DTL-38999 Series III |
| Product Range | DS38999/24 Series |
| Circular Connector Shell Style | Jam Nut Receptacle |
| No. of Contacts | 18Contacts |
| Circular Connector Contact Type | Crimp Pin |
| Coupling Style | Threaded |
| Insert Arrangement | 15-18 |
| Connector Body Material | Aluminium Alloy Body |
| Connector Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Insert Rotation | N |
| Service Class | EMI |
| SVHC | No SVHC (17-Dec-2014) |
Product Overview
The D38999/24FD18PN from Amphenol is MIL-DTL-38999 Series III jam nut receptacle with 18 contacts. MIL-DTL-38999 Series III connectors are available in wide range of shell materials and finishes with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration.
- High reliability, moisture and corrosion resistant
- Outstanding EMI, RFI shielding protection
- 500 mating cycles, high durability versions are available with 1500 mating cycles
- Operates at extreme temperature range of -65°C to +200°C
- Minimum insulation resistance is 5000Mohm (under 500VDC)
- Scoop proof to eliminate the possibility of contact damage
- IP67 environmental protection
- Self locking connector system, triple start threaded coupling
- Aluminium alloy body material with electroless nickel plating
- Copper alloy crimp pin contacts with gold plating
Applications
Aerospace, Defence, Military, Industrial
Technical Specifications
| Military Specification | MIL-DTL-38999 Series III |
|---|---|
| Circular Connector Shell Style | Jam Nut Receptacle |
| Circular Connector Contact Type | Crimp Pin |
| Insert Arrangement | 15-18 |
| Connector Body Plating | Electroless Nickel |
| Contact Plating | Gold |
| Service Class | EMI |
| Product Range | DS38999/24 Series |
|---|---|
| No. of Contacts | 18Contacts |
| Coupling Style | Threaded |
| Connector Body Material | Aluminium Alloy Body |
| Contact Material | Copper Alloy |
| Insert Rotation | N |
| SVHC | No SVHC (17-Dec-2014) |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .045359 |
