Print Page
ASY-33BFFM-QL8C02
Circular Cable Assembly, IP68, 32AWG, Push Lock, Circular Receptacle to Free End, 33 Ways, 6.6 ft
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | ASY-33BFFM-QL8C02Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4629076 |
| Product Range | X-Lok, UHD Mini Size Series |
| Your Part Number | |
| Technical Datasheet |
35 In Stock
Need more?
35 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,493.280 |
| 5+ | NT$2,306.280 |
| 10+ | NT$2,119.280 |
| 25+ | NT$1,986.690 |
| 50+ | NT$1,891.950 |
| 100+ | NT$1,801.780 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,493.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | ASY-33BFFM-QL8C02Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4629076 |
| Product Range | X-Lok, UHD Mini Size Series |
| Technical Datasheet | |
| Connector to Connector | Circular Receptacle to Free End |
| No. of Positions | 33Ways |
| Cable Length - Imperial | 6.6ft |
| Cable Length - Metric | 2m |
| Jacket Colour | Black |
| Product Range | X-Lok, UHD Mini Size Series |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Connector to Connector | Circular Receptacle to Free End |
|---|---|
| Cable Length - Imperial | 6.6ft |
| Jacket Colour | Black |
| SVHC | No SVHC (07-Nov-2024) |
| No. of Positions | 33Ways |
|---|---|
| Cable Length - Metric | 2m |
| Product Range | X-Lok, UHD Mini Size Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .166015 |
