Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A08MR-12AMR-SBA05.Copy
Manufacturer Standard Lead Time7 weeks
Order Code3977200
Product RangeM Series
Your Part Number
67 In Stock
Need more?
67 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$532.550 |
| 5+ | NT$497.690 |
| 10+ | NT$462.830 |
| 25+ | NT$438.200 |
| 50+ | NT$420.930 |
| 100+ | NT$416.030 |
| 250+ | NT$411.120 |
Price for:Each
Minimum: 1
Multiple: 1
NT$532.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A08MR-12AMR-SBA05.Copy
Manufacturer Standard Lead Time7 weeks
Order Code3977200
Product RangeM Series
Technical Datasheet
Connector Type A90° M12 Plug
Connector Type B90° M12 Plug
No. of Positions8 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeM Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Connector Type A
90° M12 Plug
No. of Positions
8 Positions
Cable Length - Imperial
19.7"
SVHC
Boric acid (14-Jun-2023)
Connector Type B
90° M12 Plug
Cable Length - Metric
500mm
Product Range
M Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
