Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoRDP-5SPFFV-TCU7001.Copy
Manufacturer Standard Lead Time7 weeks
Order Code4241577
Your Part Number
1 In Stock
Need more?
1 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$375.510 |
| 5+ | NT$351.200 |
| 10+ | NT$326.570 |
| 25+ | NT$321.720 |
| 50+ | NT$316.860 |
| 100+ | NT$312.010 |
| 250+ | NT$307.150 |
Price for:Each
Minimum: 1
Multiple: 1
NT$375.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoRDP-5SPFFV-TCU7001.Copy
Manufacturer Standard Lead Time7 weeks
Order Code4241577
Technical Datasheet
Connector TypeAdaptor, In-Line
Connector TypeAdaptor, In-Line
Connector Type ARJ45
Connector Type BRJ45
Product Range-
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
SVHCTo Be Advised
Technical Specifications
Connector Type
Adaptor, In-Line
Connector Type A
RJ45
Product Range
-
Convert From Positions
8Ways
Convert To Positions
8Ways
Connector Type
Adaptor, In-Line
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
