Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoSBV40-SEFGC-NA001Copy
Order Code5131210
Product RangeSBV40 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | NT$12,453.400 |
| 50+ | NT$11,119.290 |
| 100+ | NT$10,170.400 |
| 500+ | NT$10,133.440 |
Price for:Each
Minimum: 10
Multiple: 10
NT$124,534.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoSBV40-SEFGC-NA001Copy
Order Code5131210
Product RangeSBV40 Series
Technical Datasheet
GenderFemale
Nominal SizeDN40
Connection TypeThread
Body MaterialStainless Steel Body
Operating Temperature Range-40°C to +120°C
Ring Colour-
Product RangeSBV40 Series
SVHCTo Be Advised
Technical Specifications
Gender
Female
Connection Type
Thread
Operating Temperature Range
-40°C to +120°C
Product Range
SBV40 Series
Nominal Size
DN40
Body Material
Stainless Steel Body
Ring Colour
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.68
