Print Page
SSL11-J4LJ0-B22A04
Cable Assembly, W/ Lock, SSL Receptacle to Free End, 4 Ways, 3 mm, 1 Row, 400 mm, 15.8 "
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | SSL11-J4LJ0-B22A04Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 2708735 |
| Product Range | SSL Series |
| Your Part Number | |
| Technical Datasheet |
267 In Stock
Need more?
267 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$169.660 |
| 10+ | NT$144.110 |
| 100+ | NT$122.480 |
| 250+ | NT$114.820 |
| 500+ | NT$110.800 |
| 1000+ | NT$106.770 |
Price for:Each
Minimum: 1
Multiple: 1
NT$169.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | SSL11-J4LJ0-B22A04Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 2708735 |
| Product Range | SSL Series |
| Technical Datasheet | |
| Connector to Connector | SSL Receptacle to Free End |
| No. of Positions | 4Ways |
| Connector Pitch | 3mm |
| No. of Rows | 1 Row |
| Cable Length - Metric | 400mm |
| Cable Length - Imperial | 15.8" |
| Product Range | SSL Series |
| Wire Gauge | 22AWG |
| Jacket Colour | Brown, Red, Orange, Yellow |
Product Overview
- SSL 1.1 wire assembly with W2B lock
- Thermoplastic white housing
- 22AWG wire size
- Copper alloy with gold plated terminals
- UL recognized wire
Technical Specifications
| Connector to Connector | SSL Receptacle to Free End |
|---|---|
| Connector Pitch | 3mm |
| Cable Length - Metric | 400mm |
| Product Range | SSL Series |
| Jacket Colour | Brown, Red, Orange, Yellow |
| No. of Positions | 4Ways |
|---|---|
| No. of Rows | 1 Row |
| Cable Length - Imperial | 15.8" |
| Wire Gauge | 22AWG |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .010714 |
