Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL MCP IOT ANTENNAS |
|---|---|
| Manufacturer Part No | ST0626-41-301-BCopy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 4692811 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 100+ | NT$2,572.870 |
| 200+ | NT$2,521.370 |
| 300+ | NT$2,469.870 |
| 500+ | NT$2,418.380 |
| 1000+ | NT$2,417.590 |
| 2500+ | NT$2,416.790 |
Price for:Each
Minimum: 100
Multiple: 100
NT$257,287.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL MCP IOT ANTENNAS |
|---|---|
| Manufacturer Part No | ST0626-41-301-BCopy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 4692811 |
| Technical Datasheet | |
| Antenna Type | LoRa / IoT / LPWAN / Sigfox / RFID |
| Frequency Min | 902GHz |
| Frequency Max | 928GHz |
| Antenna Mounting | N Connector |
| Gain | 2.5dBi |
| VSWR | - |
| Input Power | 200W |
| Input Impedance | 50ohm |
| Antenna Polarisation | Linear |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Antenna Type | LoRa / IoT / LPWAN / Sigfox / RFID |
|---|---|
| Frequency Max | 928GHz |
| Gain | 2.5dBi |
| Input Power | 200W |
| Antenna Polarisation | Linear |
| SVHC | No SVHC (21-Jan-2025) |
| Frequency Min | 902GHz |
|---|---|
| Antenna Mounting | N Connector |
| VSWR | - |
| Input Impedance | 50ohm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85177100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .4536 |
