Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL MICRO-COAX
Manufacturer Part NoBXN0400E/00-100/0-0125-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code4840103
Product RangeARACON BXN0400E Series
Also Known As330176
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$30,273.030 |
| 5+ | NT$26,348.790 |
| 10+ | NT$25,821.720 |
| 25+ | NT$25,294.650 |
Price for:1 Reel: (49.2ft/15m)
Minimum: 1
Multiple: 1
NT$30,273.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL MICRO-COAX
Manufacturer Part NoBXN0400E/00-100/0-0125-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code4840103
Product RangeARACON BXN0400E Series
Also Known As330176
Technical Datasheet
Sleeving / Tubing TypeBraided EMI Shield
Sleeving MaterialARACON Fiber, Nickel Plated
Sleeving Colour-
Internal Diameter0
Length - Metric15m
Length - Imperial49.2ft
Product RangeARACON BXN0400E Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sleeving / Tubing Type
Braided EMI Shield
Sleeving Colour
-
Length - Metric
15m
Product Range
ARACON BXN0400E Series
Sleeving Material
ARACON Fiber, Nickel Plated
Internal Diameter
0
Length - Imperial
49.2ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
