Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL MICRO-COAX
Manufacturer Part NoBXN0400E/00-100/0-0625-1
Order Code4840107
Product RangeARACON BXN0400E Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$99,468.690 |
| 5+ | NT$97,487.420 |
| 10+ | NT$95,506.150 |
| 25+ | NT$93,479.850 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
NT$99,468.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL MICRO-COAX
Manufacturer Part NoBXN0400E/00-100/0-0625-1
Order Code4840107
Product RangeARACON BXN0400E Series
Sleeving / Tubing TypeBraided EMI Shield
Sleeving MaterialARACON Fiber, Nickel Plated
Sleeving Colour-
Internal Diameter15.875mm
Length - Metric15m
Length - Imperial49.2ft
Product RangeARACON BXN0400E Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sleeving / Tubing Type
Braided EMI Shield
Sleeving Colour
-
Length - Metric
15m
Product Range
ARACON BXN0400E Series
Sleeving Material
ARACON Fiber, Nickel Plated
Internal Diameter
15.875mm
Length - Imperial
49.2ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001