Print Page
BXN0400E/NC-75/25-0375-1
Sleeving, Braided EMI Shield, ARACON Fiber, Copper, Nickel Plated, 9.525 mm, 15 m, 49.2 ft
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL MICRO-COAX |
|---|---|
| Manufacturer Part No | BXN0400E/NC-75/25-0375-1Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4840111 |
| Product Range | ARACON BXN0400E Series |
| Also Known As | 111659-4 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$90,091.880 |
| 5+ | NT$87,634.280 |
| 10+ | NT$84,217.350 |
| 25+ | NT$82,862.280 |
Price for:1 Reel: (49.2ft/15m)
Minimum: 1
Multiple: 1
NT$90,091.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL MICRO-COAX |
|---|---|
| Manufacturer Part No | BXN0400E/NC-75/25-0375-1Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4840111 |
| Product Range | ARACON BXN0400E Series |
| Also Known As | 111659-4 |
| Technical Datasheet | |
| Sleeving / Tubing Type | Braided EMI Shield |
| Sleeving Material | ARACON Fiber, Copper, Nickel Plated |
| Sleeving Colour | - |
| Internal Diameter | 9.525mm |
| Length - Metric | 15m |
| Length - Imperial | 49.2ft |
| Product Range | ARACON BXN0400E Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Sleeving / Tubing Type | Braided EMI Shield |
|---|---|
| Sleeving Colour | - |
| Length - Metric | 15m |
| Product Range | ARACON BXN0400E Series |
| Sleeving Material | ARACON Fiber, Copper, Nickel Plated |
|---|---|
| Internal Diameter | 9.525mm |
| Length - Imperial | 49.2ft |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85469090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
