Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL MICRO-COAX |
|---|---|
| Manufacturer Part No | BXN0400E/NC-75/25-0500-1Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4915880 |
| Product Range | ARACON BXN0400E Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$10,381.210 |
| 5+ | NT$9,343.090 |
| 10+ | NT$8,651.010 |
Price for:1 Metre
Minimum: 1
Multiple: 1
NT$10,381.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL MICRO-COAX |
|---|---|
| Manufacturer Part No | BXN0400E/NC-75/25-0500-1Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4915880 |
| Product Range | ARACON BXN0400E Series |
| Technical Datasheet | |
| Sleeving / Tubing Type | Braided EMI Shield |
| Sleeving Material | ARACON Fibre, Copper, Nickel Plated |
| Sleeving Colour | - |
| Internal Diameter | 12.7mm |
| Length - Metric | - |
| Length - Imperial | - |
| Product Range | ARACON BXN0400E Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Notes
Splice-free continuous cable is available (Max Length : 15 meters). Packaging is based on order size: < 10 Meters: Coil/Bag Pack, > 10 Meters: Paper Spool Pack.
Technical Specifications
| Sleeving / Tubing Type | Braided EMI Shield |
|---|---|
| Sleeving Colour | - |
| Length - Metric | - |
| Product Range | ARACON BXN0400E Series |
| Sleeving Material | ARACON Fibre, Copper, Nickel Plated |
|---|---|
| Internal Diameter | 12.7mm |
| Length - Imperial | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85469090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00805 |
