Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL MICRO-COAX
Manufacturer Part NoUT-034-TP-M17Copy
Manufacturer Standard Lead Time14 weeks
Order Code4733317
Also Known AsM17/154-00002
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$2,367.120 |
| 5+ | NT$1,919.510 |
| 10+ | NT$1,651.730 |
| 25+ | NT$1,618.590 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,367.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL MICRO-COAX
Manufacturer Part NoUT-034-TP-M17Copy
Manufacturer Standard Lead Time14 weeks
Order Code4733317
Also Known AsM17/154-00002
Technical Datasheet
Coaxial Cable Type0.034 Semi Rigid
Conductor Area CSA-
Reel Length (Imperial)4.9ft
Reel Length (Metric)1.5m
External Diameter0.87mm
Impedance50ohm
Jacket Colour-
Jacket MaterialPTFE
Product Range-
Wire Gauge-
Conductor MaterialTinned Copper
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coaxial Cable Type
0.034 Semi Rigid
Reel Length (Imperial)
4.9ft
External Diameter
0.87mm
Jacket Colour
-
Product Range
-
Conductor Material
Tinned Copper
Conductor Area CSA
-
Reel Length (Metric)
1.5m
Impedance
50ohm
Jacket Material
PTFE
Wire Gauge
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
