Print Page
AP-176/3
Circular Connector, Audio / Video, AP Series, Panel Mount Plug, 6 Contacts, Solder Pin, Bayonet
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL NEXUS
Manufacturer Part NoAP-176/3
Order Code4839531
Product RangeAP Series
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$1,243.920 |
| 5+ | NT$1,120.350 |
| 10+ | NT$1,042.220 |
| 25+ | NT$980.900 |
| 50+ | NT$937.500 |
| 100+ | NT$903.200 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,243.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL NEXUS
Manufacturer Part NoAP-176/3
Order Code4839531
Product RangeAP Series
Technical Datasheet
Connector TypeAudio / Video
Product RangeAP Series
Circular Connector Shell StylePanel Mount Plug
No. of Contacts6Contacts
Circular Connector Contact TypeSolder Pin
Coupling StyleBayonet
Connector Body MaterialStainless Steel Body
Connector Body PlatingPassivated
Contact MaterialBrass
Contact PlatingGold Plated Contacts
IP Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
Audio / Video
Circular Connector Shell Style
Panel Mount Plug
Circular Connector Contact Type
Solder Pin
Connector Body Material
Stainless Steel Body
Contact Material
Brass
IP Rating
-
Product Range
AP Series
No. of Contacts
6Contacts
Coupling Style
Bayonet
Connector Body Plating
Passivated
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1