Print Page
NX-A11YAR-P16XCD0-0000
Circular Connector, Standard, Brown, Standard Circular Connector, Ranger Series, Cable Mount Plug
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL NEXUS
Manufacturer Part NoNX-A11YAR-P16XCD0-0000Copy
Manufacturer Standard Lead Time16 weeks
Order Code4838408
Product RangeRanger Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,800.190 |
| 5+ | NT$3,724.190 |
| 10+ | NT$3,648.190 |
| 25+ | NT$3,572.180 |
| 50+ | NT$3,496.180 |
| 100+ | NT$3,420.180 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,800.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL NEXUS
Manufacturer Part NoNX-A11YAR-P16XCD0-0000Copy
Manufacturer Standard Lead Time16 weeks
Order Code4838408
Product RangeRanger Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeRanger Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts16Contacts
Circular Connector Contact TypeSolder Pin
Coupling StyleBreak-Away
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingRuthenium
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP68, IP69K
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Solder Pin
Connector Body Material
Aluminium Alloy Body
Contact Material
Copper Alloy
IP Rating
IP68, IP69K
Product Range
Ranger Series
No. of Contacts
16Contacts
Coupling Style
Break-Away
Connector Body Plating
Ruthenium
Contact Plating
Gold
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0055