Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | AMPHENOL PCD SHENZHEN |
|---|---|
| Manufacturer Part No | C310003614SCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 5115961 |
| Product Range | Excel Mate Eco HVSL Series |
| Your Part Number | |
| Technical Datasheet |
1,350 In Stock
Need more?
1,350 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$16.380 |
| 100+ | NT$13.530 |
| 500+ | NT$12.330 |
| 1000+ | NT$10.230 |
| 2500+ | NT$9.580 |
| 5000+ | NT$9.120 |
Price for:Each
Minimum: 10
Multiple: 10
NT$163.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL PCD SHENZHEN |
|---|---|
| Manufacturer Part No | C310003614SCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 5115961 |
| Product Range | Excel Mate Eco HVSL Series |
| Technical Datasheet | |
| Product Range | Excel Mate Eco HVSL Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | - |
| Wire Size AWG Min | - |
| For Use With | Amphenol Excel Mate Eco HVSL 280/282/W 282/362/364/365/C 633 Series Plug & Rcpt Housing Connectors |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Excel Mate Eco HVSL Series |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | - |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | - |
| For Use With | Amphenol Excel Mate Eco HVSL 280/282/W 282/362/364/365/C 633 Series Plug & Rcpt Housing Connectors |
| Contact Plating | Tin |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004 |
