Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | M12883/40-13S LCCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 4710112 |
| Product Range | RSE Series |
| Your Part Number | |
| Technical Datasheet |
25 In Stock
Need more?
12 Delivery in 3-4 Business Days(UK stock)
13 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$6,272.310 |
| 5+ | NT$5,801.500 |
| 10+ | NT$5,540.500 |
| 25+ | NT$4,909.760 |
| 50+ | NT$4,852.830 |
| 100+ | NT$4,757.510 |
| 10000+ | NT$4,662.200 |
Price for:Each
Minimum: 1
Multiple: 1
NT$6,272.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | M12883/40-13S LCCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 4710112 |
| Product Range | RSE Series |
| Technical Datasheet | |
| Socket Mounting | Panel |
| Socket Terminals | - |
| No. of Pins | 14Pins |
| Current Rating | 10A |
| Voltage Rating | - |
| Product Range | RSE Series |
| SVHC | To Be Advised |
Technical Specifications
| Socket Mounting | Panel |
|---|---|
| No. of Pins | 14Pins |
| Voltage Rating | - |
| SVHC | To Be Advised |
| Socket Terminals | - |
|---|---|
| Current Rating | 10A |
| Product Range | RSE Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .035267 |
