Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL PIHER SENSORS AND CONTROLS |
|---|---|
| Manufacturer Part No | HCSO-1WD-075-750Copy |
| Order Code | 4826750 |
| Product Range | HCSO-1W Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$2,168.490 |
| 5+ | NT$2,029.140 |
| 10+ | NT$1,997.730 |
| 25+ | NT$1,966.320 |
| 50+ | NT$1,927.000 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,168.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL PIHER SENSORS AND CONTROLS |
|---|---|
| Manufacturer Part No | HCSO-1WD-075-750Copy |
| Order Code | 4826750 |
| Product Range | HCSO-1W Series |
| Technical Datasheet | |
| Sensor Output Type | Analogue - Voltage |
| Supply Voltage Range | 4.5V to 5.5V |
| Measured Current | AC / DC |
| Accuracy | - |
| Current Sensor Technology | Open Loop, Hall Effect |
| Primary Current | 75A, 750A |
| Secondary Signal Type | 0.5V to 4.5V |
| Sensor Mounting | Cable |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | HCSO-1W Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Sensor Output Type | Analogue - Voltage |
|---|---|
| Measured Current | AC / DC |
| Current Sensor Technology | Open Loop, Hall Effect |
| Secondary Signal Type | 0.5V to 4.5V |
| Operating Temperature Min | -40°C |
| Product Range | HCSO-1W Series |
| Supply Voltage Range | 4.5V to 5.5V |
|---|---|
| Accuracy | - |
| Primary Current | 75A, 750A |
| Sensor Mounting | Cable |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Spain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90303370 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .045 |
