Print Page
034-1107-12G
RF / Coaxial Connector, HD BNC Coaxial, Straight Plug, Crimp, 75 ohm, Belden 1855A, 4855R
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 034-1107-12GCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 3757592 |
| Product Range | 12G SDI Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$422.860 |
| 10+ | NT$359.380 |
| 25+ | NT$336.870 |
| 100+ | NT$328.630 |
| 250+ | NT$321.450 |
Price for:Each
Minimum: 1
Multiple: 1
NT$422.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 034-1107-12GCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 3757592 |
| Product Range | 12G SDI Series |
| Technical Datasheet | |
| Connector Type | HD BNC Coaxial |
| Connector Body Style | Straight Plug |
| Coaxial Termination | Crimp |
| Impedance | 75ohm |
| Coaxial Cable Type | Belden 1855A, 4855R |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 18GHz |
| Connector Mounting | Cable Mount |
| Product Range | 12G SDI Series |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Connector Type | HD BNC Coaxial |
|---|---|
| Coaxial Termination | Crimp |
| Coaxial Cable Type | Belden 1855A, 4855R |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | Cable Mount |
| SVHC | Lead (04-Feb-2026) |
| Connector Body Style | Straight Plug |
|---|---|
| Impedance | 75ohm |
| Contact Material | Phosphor Bronze |
| Frequency Max | 18GHz |
| Product Range | 12G SDI Series |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Vietnam Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366910 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00606 |
