Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 082-202-1006Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 4338233 |
| Product Range | N, 082 Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
2 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$787.450 |
| 10+ | NT$669.240 |
| 25+ | NT$627.320 |
| 100+ | NT$599.440 |
| 250+ | NT$587.460 |
| 500+ | NT$575.470 |
Price for:Each
Minimum: 1
Multiple: 1
NT$787.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 082-202-1006Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 4338233 |
| Product Range | N, 082 Series |
| Technical Datasheet | |
| Connector Type | N Type |
| Connector Type | N Type |
| Connector Body Style | Straight Plug |
| Coaxial Termination | Solder |
| Impedance | 50ohm |
| Coaxial Cable Type | Belden 7810A, 8214, 9913, LMR-400 |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 11GHz |
| Connector Mounting | Cable Mount |
| Product Range | N, 082 Series |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Connector Type | N Type |
|---|---|
| Connector Body Style | Straight Plug |
| Impedance | 50ohm |
| Contact Material | Brass |
| Frequency Max | 11GHz |
| Product Range | N, 082 Series |
| Connector Type | N Type |
|---|---|
| Coaxial Termination | Solder |
| Coaxial Cable Type | Belden 7810A, 8214, 9913, LMR-400 |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | Cable Mount |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .053525 |
