Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 082-6644Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 2773598 |
| Product Range | N, 082 Series |
| Your Part Number | |
| Technical Datasheet |
73 In Stock
Need more?
73 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,028.640 |
| 5+ | NT$967.550 |
| 10+ | NT$906.460 |
| 25+ | NT$857.520 |
| 50+ | NT$823.610 |
| 100+ | NT$790.350 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,028.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 082-6644Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 2773598 |
| Product Range | N, 082 Series |
| Technical Datasheet | |
| Connector Type | N Type |
| Coaxial Termination | Crimp |
| Impedance | 50ohm |
| Connector Mounting | Cable Mount |
| Product Range | N, 082 Series |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Connector Type | N Type |
|---|---|
| Impedance | 50ohm |
| Product Range | N, 082 Series |
| Coaxial Termination | Crimp |
|---|---|
| Connector Mounting | Cable Mount |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Vietnam Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366910 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .036088 |
