Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-725-136M025Copy
Manufacturer Standard Lead Time14 weeks
Order Code4734145
Your Part Number
25 In Stock
Need more?
25 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,258.000 |
| 5+ | NT$1,163.600 |
| 10+ | NT$1,069.200 |
| 25+ | NT$1,002.280 |
| 50+ | NT$954.470 |
| 100+ | NT$908.950 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,258.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-136M025Copy
Manufacturer Standard Lead Time14 weeks
Order Code4734145
Technical Datasheet
Cable Length - Imperial9.9"
Connector to ConnectorSMPM Plug to SMPM Plug
Cable Length - Metric250mm
Coaxial Cable TypeRG178
Connector Type ASMPM Plug
Connector Type BSMPM Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
9.9"
Cable Length - Metric
250mm
Connector Type A
SMPM Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMPM Plug to SMPM Plug
Coaxial Cable Type
RG178
Connector Type B
SMPM Plug
Jacket Colour
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
