Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-820-157M100
Order Code4165519
Your Part Number
Technical Datasheet
19 In Stock
Need more?
19 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,675.500 |
| 5+ | NT$1,507.040 |
| 10+ | NT$1,368.740 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,675.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-820-157M100
Order Code4165519
Technical Datasheet
Connector to ConnectorMini FAKRA Type A Jack to 4 x FAKRA Jack
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Coaxial Cable TypeRG174
Connector Type AMini FAKRA Type A Jack
Connector Type B4 x FAKRA Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
Mini FAKRA Type A Jack to 4 x FAKRA Jack
Cable Length - Metric
1m
Connector Type A
Mini FAKRA Type A Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
3.3ft
Coaxial Cable Type
RG174
Connector Type B
4 x FAKRA Jack
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536