Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-820-175-006Copy
Manufacturer Standard Lead Time17 weeks
Order Code4065176
Your Part Number
21 In Stock
Need more?
21 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,783.890 |
| 5+ | NT$3,650.700 |
| 10+ | NT$3,517.500 |
| 25+ | NT$3,403.110 |
| 50+ | NT$3,307.830 |
| 100+ | NT$3,218.710 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,783.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-820-175-006Copy
Manufacturer Standard Lead Time17 weeks
Order Code4065176
Technical Datasheet
Connector to ConnectorMini FAKRA Type A Jack to 4 x SMA Plug
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable TypeTFC 302 LL
Connector Type AMini FAKRA Type A Jack
Connector Type B4 x SMA Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
Mini FAKRA Type A Jack to 4 x SMA Plug
Cable Length - Metric
152.4mm
Connector Type A
Mini FAKRA Type A Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
6"
Coaxial Cable Type
TFC 302 LL
Connector Type B
4 x SMA Plug
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216
