Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-820-247-050
Order Code4826843
Your Part Number
Technical Datasheet
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$974.400 |
| 5+ | NT$901.250 |
| 10+ | NT$828.100 |
| 25+ | NT$776.250 |
| 50+ | NT$739.220 |
| 100+ | NT$703.960 |
Price for:Each
Minimum: 1
Multiple: 1
NT$974.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-820-247-050
Order Code4826843
Technical Datasheet
Cable Length - Imperial2"
Connector to ConnectorFAKRA Bulkhead Plug to 90 MHF I LK Plug
Cable Length - Metric50mm
Coaxial Cable Type1.37mm Micro
Connector Type AFAKRA Bulkhead Plug
Connector Type BMHF I LK Straight Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
2"
Cable Length - Metric
50mm
Connector Type A
FAKRA Bulkhead Plug
Impedance
50ohm
Product Range
-
Connector to Connector
FAKRA Bulkhead Plug to 90 MHF I LK Plug
Coaxial Cable Type
1.37mm Micro
Connector Type B
MHF I LK Straight Plug
Jacket Colour
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001