Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-820-247-100Copy
Manufacturer Standard Lead Time17 weeks
Order Code4826844
Your Part Number
85 In Stock
Need more?
37 Delivery in 3-4 Business Days(UK stock)
48 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,162.130 |
| 5+ | NT$1,090.840 |
| 10+ | NT$1,019.220 |
| 25+ | NT$981.950 |
| 50+ | NT$955.050 |
| 100+ | NT$928.480 |
| 250+ | NT$910.440 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,162.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-820-247-100Copy
Manufacturer Standard Lead Time17 weeks
Order Code4826844
Technical Datasheet
Cable Length - Imperial3.9"
Connector to ConnectorFAKRA Bulkhead Plug to 90 MHF I LK Plug
Cable Length - Metric100mm
Coaxial Cable Type1.37mm Micro
Connector Type AFAKRA Bulkhead Plug
Connector Type BMHF I LK Straight Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
3.9"
Cable Length - Metric
100mm
Connector Type A
FAKRA Bulkhead Plug
Impedance
50ohm
Product Range
-
Connector to Connector
FAKRA Bulkhead Plug to 90 MHF I LK Plug
Coaxial Cable Type
1.37mm Micro
Connector Type B
MHF I LK Straight Plug
Jacket Colour
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
