Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-825-126-024Copy
Manufacturer Standard Lead Time14 weeks
Order Code5125539
Product Range095-825-126-xxx Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,621.340 |
| 5+ | NT$3,349.790 |
| 10+ | NT$3,078.240 |
| 25+ | NT$2,885.690 |
| 50+ | NT$2,748.140 |
| 100+ | NT$2,667.120 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,621.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-825-126-024Copy
Manufacturer Standard Lead Time14 weeks
Order Code5125539
Product Range095-825-126-xxx Series
Technical Datasheet
Cable Length - Imperial24"
Cable Length - Metric609.6mm
Coaxial Cable Type0.141" Conformable
Connector Type A2.92mm Plug
Connector Type B2.92mm Plug
Impedance50ohm
Jacket Colour-
Product Range095-825-126-xxx Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
24"
Coaxial Cable Type
0.141" Conformable
Connector Type B
2.92mm Plug
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
609.6mm
Connector Type A
2.92mm Plug
Impedance
50ohm
Product Range
095-825-126-xxx Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01517
