Print Page
112179
RF / Coaxial Connector, BNC Coaxial, Right Angle Plug, Solder, 75 ohm, RG179, RG187, Belden 9221
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 112179Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 3757624 |
| Also Known As | B1112E1-ND3G-179U-75 |
| Your Part Number | |
| Technical Datasheet |
9 In Stock
Need more?
9 Delivery in 1-2 Business Days(SG stock)
| Quantity | Price |
|---|---|
| 1+ | NT$278.080 |
| 10+ | NT$236.210 |
| 100+ | NT$200.780 |
| 250+ | NT$190.010 |
| 500+ | NT$179.240 |
| 1000+ | NT$177.570 |
Price for:Each
Minimum: 1
Multiple: 1
NT$278.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 112179Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 3757624 |
| Also Known As | B1112E1-ND3G-179U-75 |
| Technical Datasheet | |
| Connector Type | BNC Coaxial |
| Connector Body Style | Right Angle Plug |
| Coaxial Termination | Solder |
| Impedance | 75ohm |
| Coaxial Cable Type | RG179, RG187, Belden 9221 |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 1GHz |
| Connector Mounting | Cable Mount |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Connector Type | BNC Coaxial |
|---|---|
| Coaxial Termination | Solder |
| Coaxial Cable Type | RG179, RG187, Belden 9221 |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | Cable Mount |
| SVHC | Lead (04-Feb-2026) |
| Connector Body Style | Right Angle Plug |
|---|---|
| Impedance | 75ohm |
| Contact Material | Brass |
| Frequency Max | 1GHz |
| Product Range | - |
Technical Docs (4)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Vietnam Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366910 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .020412 |
