Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 112425Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 1791170 |
| Your Part Number | |
| Technical Datasheet |
70 In Stock
Need more?
4 Delivery in 1-2 Business Days(SG stock)
66 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$142.020 |
| 10+ | NT$123.150 |
| 25+ | NT$111.630 |
| 50+ | NT$109.390 |
| 100+ | NT$106.830 |
| 250+ | NT$106.080 |
| 500+ | NT$105.330 |
| 1000+ | NT$104.580 |
Price for:Each
Minimum: 1
Multiple: 1
NT$142.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 112425Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 1791170 |
| Technical Datasheet | |
| Connector Type | BNC Coaxial |
| Connector Type | BNC Coaxial |
| Connector Body Style | Straight Bulkhead Jack |
| Impedance | 75ohm |
| Contact Material | Phosphor Bronze |
| Connector Mounting | Panel Mount |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Connector Type | BNC Coaxial |
|---|---|
| Connector Body Style | Straight Bulkhead Jack |
| Contact Material | Phosphor Bronze |
| SVHC | Lead (04-Feb-2026) |
| Connector Type | BNC Coaxial |
|---|---|
| Impedance | 75ohm |
| Connector Mounting | Panel Mount |
Technical Docs (1)
Alternatives for 112425
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Vietnam Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366910 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .008187 |
