Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 112433Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | 2112477 |
| Also Known As | B7471A1-ND3G-50 |
| Your Part Number | |
| Technical Datasheet |
3,430 In Stock
Need more?
71 Delivery in 1-2 Business Days(SG stock)
3,359 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$415.340 |
| 10+ | NT$363.430 |
| 25+ | NT$301.130 |
| 100+ | NT$269.980 |
| 250+ | NT$249.210 |
| 500+ | NT$232.590 |
Price for:Each
Minimum: 1
Multiple: 1
NT$415.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 112433Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | 2112477 |
| Also Known As | B7471A1-ND3G-50 |
| Technical Datasheet | |
| Convert From Coax Type | BNC |
| Convert From Gender | Jack |
| Convert To Coax Type | BNC |
| Convert To Gender | Jack |
| Adapter Body Style | Straight Bulkhead Adapter |
| Impedance | 50ohm |
| Connector Type | Inter Series Coaxial |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The 112433 is a straight BNC Bulkhead Adapter with female to female connection and gold-plated phosphorous bronze contact. It features red rubber gasket and Delrin natural insulator.
- 50Ω Impedance
Applications
Sensing & Instrumentation, Aerospace, Defence, Military, Communications & Networking, RF Communications
Technical Specifications
| Convert From Coax Type | BNC |
|---|---|
| Convert To Coax Type | BNC |
| Adapter Body Style | Straight Bulkhead Adapter |
| Connector Type | Inter Series Coaxial |
| SVHC | Lead (04-Feb-2026) |
| Convert From Gender | Jack |
|---|---|
| Convert To Gender | Jack |
| Impedance | 50ohm |
| Product Range | - |
Technical Docs (3)
Alternatives for 112433
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366910 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .023 |
