Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 132168Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 1654645 |
| Also Known As | SMA2071A1-3GT50G-50 |
| Your Part Number | |
| Technical Datasheet |
1,001 In Stock
Need more?
891 Delivery in 3-4 Business Days(UK stock)
110 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$703.360 |
| 10+ | NT$615.440 |
| 25+ | NT$509.940 |
| 100+ | NT$457.190 |
| 250+ | NT$422.020 |
| 500+ | NT$393.880 |
Price for:Each
Minimum: 1
Multiple: 1
NT$703.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 132168Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 1654645 |
| Also Known As | SMA2071A1-3GT50G-50 |
| Technical Datasheet | |
| Convert From Coax Type | SMA |
| Convert From Gender | Plug |
| Convert To Coax Type | SMA |
| Convert To Gender | Plug |
| Adapter Body Style | Straight Adapter |
| Impedance | 50ohm |
| Connector Type | SMA Coaxial |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The 132168 is a straight SMA Coaxial Adapter with male to male connection and gold-plated beryllium copper contact. It features PTFE natural insulator.
- Gold-plated brass body
Applications
Sensing & Instrumentation, Aerospace, Defence, Military, Communications & Networking, RF Communications
Technical Specifications
| Convert From Coax Type | SMA |
|---|---|
| Convert To Coax Type | SMA |
| Adapter Body Style | Straight Adapter |
| Connector Type | SMA Coaxial |
| SVHC | Lead (04-Feb-2026) |
| Convert From Gender | Plug |
|---|---|
| Convert To Gender | Plug |
| Impedance | 50ohm |
| Product Range | - |
Technical Docs (1)
Alternatives for 132168
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Vietnam Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366910 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .006804 |
