Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 132169Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 1704384 |
| Also Known As | SMA7071A2-3GT50G-50 |
| Your Part Number | |
| Technical Datasheet |
636 In Stock
1,892 more incoming. You can reserve stock now
128 Delivery in 1-2 Business Days(SG stock)
508 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$576.830 |
| 10+ | NT$504.720 |
| 25+ | NT$418.200 |
| 100+ | NT$374.940 |
| 250+ | NT$346.100 |
| 500+ | NT$323.020 |
Price for:Each
Minimum: 1
Multiple: 1
NT$576.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 132169Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 1704384 |
| Also Known As | SMA7071A2-3GT50G-50 |
| Technical Datasheet | |
| Convert From Coax Type | SMA |
| Convert From Gender | Jack |
| Convert To Coax Type | SMA |
| Convert To Gender | Jack |
| Adapter Body Style | Straight Adapter |
| Impedance | 50ohm |
| Connector Type | SMA Coaxial |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The 132169 is a SMA jack to jack Coaxial Connector features semi-precision, sub-miniature, high-frequency which offers reliable broadband performance DC to 18GHz with low reflection and constant 50Ω impedance. Matured design principles, careful manufacturing at all stages and a thorough quality assurance organization are the bases for the well-known quality of Connex SMA connector.
- High Mechanical Strength
- High Durability
- Low VSWR
- Gold-plated Body and Contact
- PTFE Insulation
Applications
RF Communications, Aerospace, Defence, Military
Technical Specifications
| Convert From Coax Type | SMA |
|---|---|
| Convert To Coax Type | SMA |
| Adapter Body Style | Straight Adapter |
| Connector Type | SMA Coaxial |
| SVHC | Lead (04-Feb-2026) |
| Convert From Gender | Jack |
|---|---|
| Convert To Gender | Jack |
| Impedance | 50ohm |
| Product Range | - |
Technical Docs (1)
Alternatives for 132169
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Vietnam Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366910 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .003323 |
