Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135101-01-36.00.Copy
Manufacturer Standard Lead Time16 weeks
Order Code1776767
Product RangeSMA IN- Series
Your Part Number
94 In Stock
Need more?
94 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$758.320 |
| 10+ | NT$735.630 |
| 25+ | NT$712.930 |
| 100+ | NT$690.230 |
| 250+ | NT$667.530 |
| 500+ | NT$644.830 |
Price for:Each
Minimum: 1
Multiple: 1
NT$758.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135101-01-36.00.Copy
Manufacturer Standard Lead Time16 weeks
Order Code1776767
Product RangeSMA IN- Series
Technical Datasheet
Cable Length - Imperial3ft
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric900mm
Coaxial Cable TypeRG316
Impedance50ohm
Jacket ColourBlack
Product RangeSMA IN- Series
SVHCLead
Technical Specifications
Cable Length - Imperial
3ft
Cable Length - Metric
900mm
Impedance
50ohm
Product Range
SMA IN- Series
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
RG316
Jacket Colour
Black
SVHC
Lead
Technical Docs (1)
Alternatives for 135101-01-36.00.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444920
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022952
