Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135101-03-24.00Copy
Manufacturer Standard Lead Time19 weeks
Order Code1776776
Your Part Number
5 In Stock
Need more?
5 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,008.640 |
| 5+ | NT$932.970 |
| 10+ | NT$857.290 |
| 25+ | NT$839.910 |
| 50+ | NT$822.530 |
| 100+ | NT$819.260 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,008.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135101-03-24.00Copy
Manufacturer Standard Lead Time19 weeks
Order Code1776776
Technical Datasheet
Cable Length - Imperial2ft
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric610mm
Coaxial Cable TypeRG316
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
2ft
Cable Length - Metric
610mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
RG316
Connector Type B
SMA Straight Plug
Jacket Colour
Black
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025492
