Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 135101-04-12.00.Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 1776779 |
| Product Range | SMA IN- Series |
| Your Part Number | |
| Technical Datasheet |
41 In Stock
Need more?
26 Delivery in 1-2 Business Days(SG stock)
15 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$697.010 |
| 10+ | NT$592.430 |
| 25+ | NT$555.330 |
| 100+ | NT$545.300 |
| 250+ | NT$535.270 |
| 500+ | NT$525.230 |
Price for:Each
Minimum: 1
Multiple: 1
NT$697.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 135101-04-12.00.Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 1776779 |
| Product Range | SMA IN- Series |
| Technical Datasheet | |
| Connector to Connector | SMA Plug to SMA Plug |
| Cable Length - Imperial | 1ft |
| Cable Length - Metric | 305mm |
| Coaxial Cable Type | RG58/U |
| Impedance | 50ohm |
| Jacket Colour | Black |
| Product Range | SMA IN- Series |
| SVHC | Lead |
Technical Specifications
| Connector to Connector | SMA Plug to SMA Plug |
|---|---|
| Cable Length - Metric | 305mm |
| Impedance | 50ohm |
| Product Range | SMA IN- Series |
| Cable Length - Imperial | 1ft |
|---|---|
| Coaxial Cable Type | RG58/U |
| Jacket Colour | Black |
| SVHC | Lead |
Technical Docs (2)
Alternatives for 135101-04-12.00.
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444920 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | Lead |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .024132 |
