Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135103-03-06.00Copy
Manufacturer Standard Lead Time16 weeks
Order Code1776792
Your Part Number
12 In Stock
Need more?
12 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$853.010 |
| 10+ | NT$725.030 |
| 25+ | NT$679.620 |
| 100+ | NT$676.200 |
| 250+ | NT$672.770 |
| 500+ | NT$669.340 |
Price for:Each
Minimum: 1
Multiple: 1
NT$853.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135103-03-06.00Copy
Manufacturer Standard Lead Time16 weeks
Order Code1776792
Technical Datasheet
Connector to ConnectorSMA Plug to 90° SMA Plug
Cable Length - Imperial6"
Cable Length - Metric152mm
Coaxial Cable TypeRG316
Connector Type ASMA Right Angle Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
Technical Specifications
Connector to Connector
SMA Plug to 90° SMA Plug
Cable Length - Metric
152mm
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
6"
Coaxial Cable Type
RG316
Connector Type B
SMA Straight Plug
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016856
