Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 202102.Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 2084174 |
| Your Part Number | |
| Technical Datasheet |
2,088 In Stock
Need more?
43 Delivery in 3-4 Business Days(UK stock)
2,045 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$137.540 |
| 10+ | NT$127.940 |
| 25+ | NT$121.230 |
| 50+ | NT$116.430 |
| 100+ | NT$115.630 |
| 250+ | NT$114.830 |
| 500+ | NT$114.030 |
| 1000+ | NT$113.230 |
Price for:Each
Minimum: 1
Multiple: 1
NT$137.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 202102.Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 2084174 |
| Technical Datasheet | |
| Accessory Type | Dust Cap with Chain |
| For Use With | N / UHF Type RF Coaxial Female Connectors |
| Connector Body Material | Brass Body |
| Product Range | - |
| SVHC | Lead |
Technical Specifications
| Accessory Type | Dust Cap with Chain |
|---|---|
| Connector Body Material | Brass Body |
| SVHC | Lead |
| For Use With | N / UHF Type RF Coaxial Female Connectors |
|---|---|
| Product Range | - |
Technical Docs (1)
Alternatives for 202102.
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Vietnam Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .011975 |
