Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 242131Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 5120610 |
| Your Part Number | |
| Technical Datasheet |
70 In Stock
Need more?
70 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$701.570 |
| 10+ | NT$622.820 |
| 25+ | NT$576.290 |
| 100+ | NT$531.380 |
| 250+ | NT$520.090 |
| 500+ | NT$508.790 |
Price for:Each
Minimum: 1
Multiple: 1
NT$701.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 242131Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 5120610 |
| Technical Datasheet | |
| Convert From Coax Type | N |
| Convert From Gender | Jack |
| Convert To Coax Type | TNC |
| Convert To Gender | Plug |
| Adapter Body Style | Straight Adapter |
| Impedance | 50ohm |
| Connector Type | Inter Series Coaxial |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Convert From Coax Type | N |
|---|---|
| Convert To Coax Type | TNC |
| Adapter Body Style | Straight Adapter |
| Connector Type | Inter Series Coaxial |
| SVHC | No SVHC (04-Feb-2026) |
| Convert From Gender | Jack |
|---|---|
| Convert To Gender | Plug |
| Impedance | 50ohm |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Vietnam Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0287 |
