Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No252169
Order Code4732707
Your Part Number
Technical Datasheet
97 In Stock
Need more?
97 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$940.100 |
| 5+ | NT$887.580 |
| 10+ | NT$835.050 |
| 25+ | NT$762.400 |
| 50+ | NT$752.020 |
| 100+ | NT$688.170 |
| 250+ | NT$652.320 |
Price for:Each
Minimum: 1
Multiple: 1
NT$940.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No252169
Order Code4732707
Technical Datasheet
Convert From Coax TypeMCX
Convert From GenderJack
Convert To Coax TypeMCX
Convert To GenderJack
Adapter Body StyleStraight Adaptor
Impedance50ohm
Connector TypeIntra Series Coaxial
Connector TypeIntra Series Coaxial
Product Range-
SVHCLead
Technical Specifications
Convert From Coax Type
MCX
Convert To Coax Type
MCX
Adapter Body Style
Straight Adaptor
Connector Type
Intra Series Coaxial
Product Range
-
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Connector Type
Intra Series Coaxial
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536