Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 82-213 (UG-27C/U)Copy |
| Order Code | 1462986 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 82-213 (UG-27C/U)Copy |
| Order Code | 1462986 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Convert From Coax Type | N |
| Convert From Gender | Plug |
| Convert To Coax Type | N |
| Convert To Gender | Jack |
| Adapter Body Style | Right Angle Adapter |
| Impedance | 50ohm |
| Connector Type | N Coaxial |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | To Be Advised |
Alternatives for 82-213 (UG-27C/U)
1 Product Found
Product Overview
The 82-213 (UG-27C/U) is a N-type jack to N-type plug Right Angle Adapter with silver-plated beryllium copper contact. The UG-27C/U adapter is made of brass with nickel plated finish and comes with a PTFE insulator.
- 50R Impedance
- 500 mating cycles Durability
- -65 to 165°C Temperature range
Applications
RF Communications, Aerospace, Defence, Military
Technical Specifications
| Convert From Coax Type | N |
|---|---|
| Convert To Coax Type | N |
| Adapter Body Style | Right Angle Adapter |
| Connector Type | N Coaxial |
| SVHC | To Be Advised |
| Convert From Gender | Plug |
|---|---|
| Convert To Gender | Jack |
| Impedance | 50ohm |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366910 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
